Part Details for 665104131822 by Wurth Elektronik
Overview of 665104131822 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 665104131822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6096-1-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1MM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7799 In Stock |
|
$0.6460 / $0.9500 | Buy Now |
DISTI #
710-665104131822
|
Mouser Electronics | Headers & Wire Housings WR-WTB SMT Male 1mm Shrouded Hztl4P RoHS: Compliant | 2539 |
|
$0.6450 / $0.9500 | Buy Now |
Part Details for 665104131822
665104131822 CAD Models
665104131822 Part Data Attributes
|
665104131822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
665104131822
Wurth Elektronik
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |