-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8657
|
Newark | Conn, pin, in-Line Quadpower |Elcon Te Connectivity 6651493-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 | Buy Now |
DISTI #
96Y3636
|
Newark | Hd Power Conn Conn, Pin, In-Line Quadpower |Amp Te Connectivity 6651493-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8300 / $33.3900 | Buy Now |
DISTI #
2266-6651493-1-ND
|
DigiKey | CONN PLUG HSG QUADPOWER 4POS BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
701 In Stock |
|
$18.1900 | Buy Now |
DISTI #
3937-6651493-1-ND
|
DigiKey | CONN PLUG HSG QUADPOWER 4POS BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$33.3200 | Buy Now |
DISTI #
A124259-ND
|
DigiKey | CONN PLUG HSG QUADPOWER 4POS BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2805 | Buy Now |
DISTI #
6651493-1
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST Panel Mount - Bulk (Alt: 6651493-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0273 | Buy Now |
DISTI #
571-6651493-1
|
Mouser Electronics | Heavy Duty Power Connectors CONN, PIN, IN-LINE QUADPOWER RoHS: Compliant | 11 |
|
$38.1500 / $42.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 2 Weeks Container: Box | 0Box |
|
$14.0200 | Buy Now |
DISTI #
AMP6651493-1
|
Heilind Electronics | CONN,PIN,IN-LINE QUADPOWER | Americas - 0 in Stock |
|
$17.5189 | Buy Now |
|
Onlinecomponents.com | CONN,PIN,IN-LINE QUADPOWER RoHS: Compliant |
701 Partner Stock |
|
$14.8900 / $18.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6651493-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6651493-1
TE Connectivity
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 200A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 18.42 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |