-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 29 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6651646-1-ND
|
DigiKey | CONN HEADER HOT-PLUG 29POS PCB Min Qty: 64 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8891 | Buy Now |
DISTI #
6651646-1
|
Avnet Americas | Conn Board to Board PIN 5/24 POS Solder RA Thru-Hole - Bulk (Alt: 6651646-1) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Bulk | 0 |
|
$16.1084 / $19.3847 | Buy Now |
DISTI #
571-6651646-1
|
Mouser Electronics | Heavy Duty Power Connectors CONNECTOR PIN RIGHT ANGLE SOLDER FLAT RoHS: Compliant | 0 |
|
$19.2100 / $20.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Box | 0Box |
|
$16.0700 | Buy Now |
DISTI #
AMP6651646-1
|
Heilind Electronics | CONNECTOR, PIN, RIGHT ANGLE,SO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONNECTOR, PIN, RIGHT ANGLE,SOLDER,FLAT RoHS: Compliant | 0 |
|
$18.7300 / $27.3000 | Buy Now |
DISTI #
6651646-1
|
Avnet Americas | Conn Board to Board PIN 5/24 POS Solder RA Thru-Hole - Bulk (Alt: 6651646-1) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Bulk | 0 |
|
$16.1084 / $19.3847 | Buy Now |
DISTI #
AMP6651646-1
|
Interstate Connecting Components | CONNECTOR, PIN, RIGHT ANGLE,SO | 0 |
|
Buy Now | |
|
Master Electronics | CONNECTOR, PIN, RIGHT ANGLE,SOLDER,FLAT RoHS: Compliant | 0 |
|
$18.7300 / $27.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6651646-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6651646-1
TE Connectivity
Board Connector, 29 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.551 inch | |
Body Depth | 0.551 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 7.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6651646-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6651646-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51724-10302402A0LF | Board Connector, 29 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | 6651646-1 vs 51724-10302402A0LF |
6646903-1 | Board Connector, 29 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 6651646-1 vs 6646903-1 |
51724-10202403A0LF | Board Connector, 29 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | 6651646-1 vs 51724-10202403A0LF |
51724-10102404A0LF | Board Connector, 29 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | 6651646-1 vs 51724-10102404A0LF |
6646682-1 | Board Connector, 29 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Plug | TE Connectivity | 6651646-1 vs 6646682-1 |
1766705-1 | Board Connector, 29 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | TE Connectivity | 6651646-1 vs 1766705-1 |