-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8661
|
Newark | 294-0091-01100=Sa Conn,skt |Elcon Te Connectivity 6651810-1 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $23.6200 | Buy Now |
DISTI #
A128990-ND
|
DigiKey | CONN RCPT HSG DRAWER 24POS BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1978 / $28.3500 | Buy Now |
DISTI #
6651810-1
|
Avnet Americas | - Bulk (Alt: 6651810-1) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5227 / $21.0867 | Buy Now |
DISTI #
571-6651810-1
|
Mouser Electronics | Heavy Duty Power Connectors 294-0091-01100= SA CONN SKT RoHS: Compliant | 12 |
|
$20.5400 / $27.7300 | Buy Now |
|
Future Electronics | HIGH POWER CUSTOM SUB ASSEMBLY SOCKET 100A RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$19.9000 / $20.2100 | Buy Now |
DISTI #
AMP6651810-1
|
Heilind Electronics | 294-0091-01100=SA CONN,SKT | Americas - 0 in Stock |
|
$21.8379 / $22.8459 | Buy Now |
|
Onlinecomponents.com | 294-0091-01100=SA CONN,SKT RoHS: Compliant |
32 In Stock 64 On Order |
|
$20.7300 / $41.7200 | Buy Now |
DISTI #
6651810-1
|
Avnet Americas | - Bulk (Alt: 6651810-1) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5227 / $21.0867 | Buy Now |
DISTI #
6651810-1
|
Avnet Americas | - Bulk (Alt: 6651810-1) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5227 / $21.0867 | Buy Now |
DISTI #
AMP6651810-1
|
Interstate Connecting Components | 294-0091-01100=SA CONN,SKT | 0 |
|
$21.8379 / $22.8459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6651810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6651810-1
TE Connectivity
Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER):100A | |
Body Breadth | 1.35 inch | |
Body Depth | 0.47 inch | |
Body Length | 5.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 4, 20 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 100A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 100 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |