Part Details for 6651994-1 by TE Connectivity
Overview of 6651994-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6651994-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6651994-1-ND
|
DigiKey | CONNECTOR SOCKET RIGHT ANGLE SOL Min Qty: 112 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4193 | Buy Now |
DISTI #
6651994-1
|
Avnet Americas | CONNECTOR, SOCKET, RIGHT ANGL - Bulk (Alt: 6651994-1) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4977 / $10.2261 | Buy Now |
DISTI #
571-6651994-1
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET RIGHT ANGLE SOLDER F RoHS: Compliant | 0 |
|
$11.4100 | Order Now |
DISTI #
73777063
|
RS | CONNECTOR, SOCKET, RIGHT ANGLE, SOLDER, F | TE Connectivity 6651994-1 Min Qty: 112 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 56 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.4800 | Buy Now |
DISTI #
AMP6651994-1
|
Heilind Electronics | CONNECTOR, SOCKET, RIGHT ANGLE | Americas - 0 in Stock |
|
$10.0961 / $10.9113 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8800 / $14.4000 | Buy Now |
DISTI #
6651994-1
|
TTI | Headers & Wire Housings CONN SOCKET RIGHT ANGLE SOLDER F RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 56 Container: Tray |
Americas - 224 In Stock |
|
$12.0000 / $12.2400 | Buy Now |
DISTI #
AMP6651994-1
|
Interstate Connecting Components | CONNECTOR, SOCKET, RIGHT ANGLE | 0 |
|
$10.0961 / $10.9113 | Buy Now |
DISTI #
6651994-1
|
Avnet Abacus | (Alt: 6651994-1) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |