Part Details for 66527-014LF by Amphenol Corporation
Overview of 66527-014LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR | |
66527-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 28 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
66527-052LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 104 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. |
Price & Stock for 66527-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66527-014LF
|
Avnet Americas | Conn Socket Strip RCP 28 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 66527-014LF) RoHS: Compliant Min Qty: 793 Package Multiple: 13 Container: Bulk | 0 |
|
RFQ |