-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT Male Vertical Shrouded Header WR-WTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6087-1-ND
|
DigiKey | CONN HEADER SMD 2POS 1MM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3039 In Stock |
|
$0.5530 / $0.8200 | Buy Now |
DISTI #
710-665302124022
|
Mouser Electronics | Headers & Wire Housings WR-WTB SMT Male 1mm Vtcl Beige 02p RoHS: Compliant | 4516 |
|
$0.5410 / $0.8200 | Buy Now |
DISTI #
2470672
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.4798 / $0.4999 | Buy Now |
DISTI #
2470747
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.5213 / $0.7971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
665302124022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
665302124022
Wurth Elektronik
1.00mm SMT Male Vertical Shrouded Header WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR |