Part Details for 668-20-190-A-BL by JW Winco Inc
Overview of 668-20-190-A-BL by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TO-220SIS |
Price & Stock for 668-20-190-A-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-668-20-190-A-BL-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 7.09" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$8.0600 | Buy Now |