Part Details for 6681270 (ALTERNATE: 6681270) by RS Pro
Overview of 6681270 (ALTERNATE: 6681270) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6681270 (ALTERNATE: 6681270)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646938
|
RS | Cable Sleeve Braided PET Black 20mm Diameter 3m Length Shielded UL224 | RS PRO 6681270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Package | 2 |
|
$20.9000 | Buy Now |