Part Details for 668131N001 by TE Connectivity
Overview of 668131N001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 668131N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668131N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 668131N001) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RTD-50-M-00CS2834 | 0 |
|
$25.1600 / $52.7000 | Buy Now |
DISTI #
668131N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 668131N001) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
668131N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 668131N001) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003152092
|
Sager | RF Connectors / Coaxial Connectors RTD-50-M-00CS2834 | 0 |
|
Buy Now | |
|
Master Electronics | RTD-50-M-00CS2834 | 0 |
|
$25.1600 / $52.7000 | Buy Now |
Part Details for 668131N001
668131N001 CAD Models
668131N001 Part Data Attributes
|
668131N001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
668131N001
TE Connectivity
RF TNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |