Part Details for 668A1001A by TT electronics / BI Technologies
Overview of 668A1001A by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 668A1001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, THIN FILM, 0.1W, 1000OHM, 100V, 0.1% +/-TOL, -25,25PPM/CEL, 3916 | 170 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, THIN FILM, 0.1W, 1000OHM, 100V, 0.1% +/-TOL, -25,25PPM/CEL, 3916 (Also Known As: 668-A-1001A) | 170 |
|
$2.6000 / $6.0000 | Buy Now |