Part Details for 668A1002D by TT electronics / BI Technologies
Overview of 668A1002D by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 668A1002D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D16-8-R10KD | 12 |
|
$1.8300 / $3.6600 | Buy Now |
|
Quest Components | D16-8-R10KD | 10 |
|
$2.6850 / $5.3700 | Buy Now |
Part Details for 668A1002D
668A1002D CAD Models
668A1002D Part Data Attributes
|
668A1002D
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
668A1002D
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.5W, SURFACE MOUNT, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 668 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | MAGAZINE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for 668A1002D
This table gives cross-reference parts and alternative options found for 668A1002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 668A1002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
668A1002F | RESISTOR, NETWORK, FILM, ISOLATED, 0.5W, SURFACE MOUNT, 1639, DIP | TT electronics / BI Technologies | 668A1002D vs 668A1002F |
668A1002B | Array/Network Resistor, Isolated, Thin Film, 0.5W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, DIP | TT Electronics Resistors | 668A1002D vs 668A1002B |
668A1002A | Array/Network Resistor, Isolated, Thin Film, 0.5W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, DIP | TT Electronics Resistors | 668A1002D vs 668A1002A |