Part Details for 668C-18 by Dwyer Instruments Inc
Overview of 668C-18 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2668CUJ-16#PBF | Analog Devices | 16-Ch 16-/12-B ±10V VOUT SoftS | |
LTC2668CUJ-12#TRPBF | Analog Devices | 16-Ch 16-/12-B ±10V VOUT SoftS | |
LTC1668CG#TRPBF | Analog Devices | 16-B, 50Msps DAC |
Price & Stock for 668C-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7717
|
Newark | Differential Pressure Transmitter With Conduit Cover, range 0 To ±50 W.c. |Dwyer 668C-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.8700 / $269.8500 | Buy Now |
DISTI #
71792109
|
RS | Pressure transmitter, conduit cov, 0 to +/-50" w.c. , 4-20mA, 2-wire, 12-30 VD | Dwyer Instruments 668C-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$366.8600 | RFQ |