There are no models available for this part yet.
Overview of 66900-310LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66900-310LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.1 in.) . | |
66900-120LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 20 Positions - 2.54 mm (0.1 in.) . | |
66900-360LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 66900-310LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70236863
|
RS | Conn Rect RibbonCableReceptacle 10Cnts Quickie 2.54mmPin-Spng DblRow | Amphenol FCI (Amphenol CS) 66900-310LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6136 |
|
$1.2700 / $1.6100 | Buy Now | |
DISTI #
BRG66900-310LF
|
Heilind Electronics | QKE II FEMALE | Americas - 566 in Stock |
|
$1.1985 / $1.5556 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 304 |
|
$0.6750 / $1.8000 | Buy Now | ||
Bristol Electronics | 128 |
|
RFQ | ||||
Quest Components | 243 |
|
$0.8400 / $2.4000 | Buy Now | |||
Quest Components | 102 |
|
$0.3990 / $0.6650 | Buy Now | |||
DISTI #
BRG66900-310LF
|
Interstate Connecting Components | QKE II FEMALE | 132 |
|
$1.1985 / $1.5556 | Buy Now |
CAD Models for 66900-310LF by Amphenol FCi
Part Data Attributes for 66900-310LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Amphenol
|
Body Breadth
|
0.235 inch
|
Body Depth
|
0.54 inch
|
Body Length
|
0.68 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.25 N
|
Insulation Resistance
|
50000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
30 AWG
|
Withdrawl Force-Min
|
0.25 N
|
Alternate Parts for 66900-310LF
This table gives cross-reference parts and alternative options found for 66900-310LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66900-310LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66900-310LF | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.1 in.) . | Amphenol Communications Solutions | 66900-310LF vs 66900-310LF |
66900-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug, | Amphenol Communications Solutions | 66900-310LF vs 66900-310 |
Related Parts for 66900-310LF
-
66900-310Headers and Edge Type Connectors
-
1863301Terminals and Terminal Blocks
-
643075-5Assembly Items
-
IRF7815TRPBFPower Field-Effect Transistors
-
D25P13B4PA00LFD Type Connectors
-
ADUM1201CRZ-RL7Other Analog ICs
-
ECL15US05-TPower Supply Modules
-
CS5381-KSZRAnalog to Digital Converters
-
LAN8710A-EZC-TRNetwork Interfaces