Part Details for 66900714LF by Amphenol FCi
Overview of 66900714LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66900-714LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, IDC Ribbon Cable Receptacle, Cable Entry-Left, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 66900714LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73446482
|
RS | 66900-714LF-QKE II FEMALE | Amphenol FCI (Amphenol CS) 66900714LF Min Qty: 3500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | RFQ |