There are no models available for this part yet.
Overview of 66902-226LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-226LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 26 Positions - 2.54 mm (0.1 in.) . | |
66902-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
66902-050LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 66902-226LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66902-226LF
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 66902-226LF) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9243 | Buy Now | |
DISTI #
649-66902-226LF
|
Mouser Electronics | Headers & Wire Housings 26P IDC RIB CBL RECP W/STRAIN RELIEF RoHS: Compliant | 548 |
|
$1.9700 / $2.2000 | Buy Now |