There are no models available for this part yet.
Overview of 66902-250LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-250LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.) . | |
66902-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
66902-050LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 66902-250LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66902-250LF
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 66902-250LF) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.9682 | Buy Now | |
DISTI #
649-66902-250LF
|
Mouser Electronics | Headers & Wire Housings DUAL POL 15 AU RoHS: Compliant | 449 |
|
$2.8500 / $4.0600 | Buy Now | |
DISTI #
66902-250LF
|
TTI | Headers & Wire Housings DUAL POL 15 AU RoHS: Compliant pbFree: Pb-Free Min Qty: 520 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$2.7700 / $3.0600 | Buy Now | |
DISTI #
66902-250LF
|
Avnet Abacus | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Tube (Alt: 66902-250LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |