There are no models available for this part yet.
Overview of 66924-055LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-055LF | Amphenol Communications Solutions | 10046971-055LF-PEC VT 2*35P | |
51939-1055LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 4S 2ACP Right Angle Header. | |
10093084-5055LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 5.5ms, passive, non-halogen free |
CAD Models for 66924-055LF by Amphenol Communications Solutions
Part Data Attributes for 66924-055LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
110
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 66924-055LF
This table gives cross-reference parts and alternative options found for 66924-055LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66924-055LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66924-055LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 66924-055LF vs 66924-055LF |
66924-055 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 66924-055LF vs 66924-055 |