Part Details for 66927-011 by Amphenol Communications Solutions
Overview of 66927-011 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 66927-011
66927-011 CAD Models
66927-011 Part Data Attributes
|
66927-011
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
66927-011
Amphenol Communications Solutions
Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66927-011
This table gives cross-reference parts and alternative options found for 66927-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66927-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-8711 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 66927-011 vs 71973-8711 |
89883-311H | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 66927-011 vs 89883-311H |
68733-511LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 66927-011 vs 68733-511LF |
67683-511 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 66927-011 vs 67683-511 |
71973-2811 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 66927-011 vs 71973-2811 |
91092-011 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 66927-011 vs 91092-011 |
67222-011 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 66927-011 vs 67222-011 |
89883-311H | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 66927-011 vs 89883-311H |
68671-511LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 66927-011 vs 68671-511LF |
71973-7011 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 66927-011 vs 71973-7011 |