Part Details for 66951-016 by Amphenol FCi
Overview of 66951-016 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66951-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG66951-016
|
Heilind Electronics | VERT CARD CONN S/R 30AU | Americas - 0 in Stock |
|
$1.9618 / $2.0616 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 16 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 2 |
|
$2.0470 / $2.2250 | Buy Now |
DISTI #
BRG66951-016
|
Interstate Connecting Components | VERT CARD CONN S/R 30AU | 0 |
|
$1.9618 / $2.0616 | Buy Now |
Part Details for 66951-016
66951-016 CAD Models
66951-016 Part Data Attributes
|
66951-016
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66951-016
Amphenol FCi
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66951-016
This table gives cross-reference parts and alternative options found for 66951-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66951-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66951-016 | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 16 position, 2.54mm (.100in) Pitch. | Amphenol Communications Solutions | 66951-016 vs 66951-016 |