Part Details for 6695505021 by Fair-Rite Products Corp
Overview of 6695505021 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6695505021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3973
|
Newark | 95 Pq Core Set/Carton |Fair-Rite 6695505021 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.9500 | Buy Now |
DISTI #
6695505021-ND
|
DigiKey | FERRITE CORE PQ 95 SET Min Qty: 192 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5117 | Buy Now |
DISTI #
623-6695505021
|
Mouser Electronics | Ferrite Cores & Accessories 95 PQ Core PQ50/50 Ind 4900 nH 25% TOL RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.5900 / $6.6800 | Buy Now |