Part Details for 6697206 (ALTERNATE: 6697206) by RS Pro
Overview of 6697206 (ALTERNATE: 6697206) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6697206 (ALTERNATE: 6697206)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823018
|
RS | LED Driver, Switching, 12V Output, 10W Output, 820mA Output, Constant Voltage | RS PRO 6697206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.5800 | Buy Now |