Part Details for 66980 by Wiha Quality Tools
Overview of 66980 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3546
|
Newark | Ball End Hex L-Key Set, 9Pc, Kit Contents:9 Pcs Of Sizes 1.5Mm, 2Mm, 3Mm, 4Mm, 5Mm, 6Mm, 8Mm, 10Mm Metric Ball End Hex L-Keys, Product Range:- Rohs Compliant: Yes |Wiha 66980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$44.8600 | Buy Now |
DISTI #
431-66980-ND
|
DigiKey | 9-PIECE BALL END HEX COLOR CODED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$33.6400 | Buy Now |
DISTI #
596-66980
|
Mouser Electronics | Wrenches 9 Piece Ball End Color Coded Hex L-Key Set - Metric | 11 |
|
$33.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.0800 / $67.3000 | Buy Now | |
DISTI #
3395074
|
element14 Asia-Pacific | BALL END HEX L-KEY SET, 9PC RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$65.9475 | Buy Now |
DISTI #
10059248
|
Techni-Tool, Inc. | Wiha 66980 L-Key Set, Hex, Ball End, Color Coded, Metric, 9 Pieces, 1.5mm to 10mm Sizes | 0 |
|
$40.3700 | Buy Now |
DISTI #
10059248
|
TestEquity LLC | Wiha 66980 L-Key Set, Hex, Ball End, Color Coded, Metric, 9 Pieces, 1.5mm to 10mm Sizes | 0 |
|
$40.3700 | Buy Now |