Part Details for 66982 by Wiha Quality Tools
Overview of 66982 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4625
|
Newark | Ergostar Ball Hex L-Key 22 Pc. Set/Bag Rohs Compliant: Yes |Wiha 66982 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$92.4500 | Buy Now |
DISTI #
431-1275-ND
|
DigiKey | HEX KEY SET W/HOLDER 22PC Min Qty: 1 Lead time: 2 Weeks Container: Bag |
32 In Stock |
|
$69.3400 | Buy Now |
DISTI #
596-66982
|
Mouser Electronics | Wrenches 22 Piece ErgoStar Ball Hex L-Key Set - Inch - Metric RoHS: Compliant | 0 |
|
$66.6400 / $69.3500 | Order Now |
|
Onlinecomponents.com |
4 In Stock |
|
$70.2200 / $89.4700 | Buy Now | |
DISTI #
3218502
|
element14 Asia-Pacific | ERGOSTAR BALL HEX L-KEY 22 PC. SET / BAG RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$135.8799 | Buy Now |
|
Master Electronics |
4 In Stock |
|
$70.2200 / $89.4700 | Buy Now | |
DISTI #
881IE6982
|
Techni-Tool, Inc. | Wiha 66982 L-Key Set, Hex, Ball End, ErgoStar, Metric/SAE, 22 Pieces, Hard Chrome Finish, Steel | 2 |
|
$83.2000 | Buy Now |
DISTI #
881IE6982
|
TestEquity LLC | Wiha 66982 L-Key Set, Hex, Ball End, ErgoStar, Metric/SAE, 22 Pieces, Hard Chrome Finish, Steel | 2 |
|
$83.2000 | Buy Now |