Part Details for 66988 by Wiha Quality Tools
Overview of 66988 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4626
|
Newark | L-Key Set, Ball End Sae Hex, 13Pc, Kit Contents:13 Pieces Of 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16" Ball End Sae Hex L-Key Set, Product Range:Ergostar Series Rohs Compliant: Yes |Wiha 66988 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$54.1500 | Buy Now |
DISTI #
431-1274-ND
|
DigiKey | HEX KEY SET W/HOLDER 13PC Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$40.6100 | Buy Now |
DISTI #
596-66988
|
Mouser Electronics | Wrenches 13 Piece ErgoStar Ball End Hex L-Key Set - Inch RoHS: Compliant | 2 |
|
$40.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.1300 / $81.2300 | Buy Now | |
DISTI #
4294406
|
element14 Asia-Pacific | L-KEY SET, BALL END SAE HEX, 13PC RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$75.0771 | Buy Now |
DISTI #
881IE6698
|
Techni-Tool, Inc. | Wiha 66988 L-Key Set, Hex, Ball End, ErgoStar, SAE, 13 Pcs, .050-3/8" Sizes, Chrome Finish, Steel | 5 |
|
$48.7400 | Buy Now |
DISTI #
881IE6698
|
TestEquity LLC | Wiha 66988 L-Key Set, Hex, Ball End, ErgoStar, SAE, 13 Pcs, .050-3/8" Sizes, Chrome Finish, Steel | 5 |
|
$48.7400 | Buy Now |