-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance multicore DSP+Arm - 2x Arm A15 cores, 4x C66x DSP cores 1517-FCBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66AK2H06DAAW24 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA 0 to 85 | |
66AK2H06DAAW2 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA 0 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2H06DAAW2-ND
|
DigiKey | 66AK2H06DAAW2 Min Qty: 21 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$537.0829 | Buy Now |
DISTI #
595-66AK2H06DAAW2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High performance multicore DSP+Arm - 2x Arm A15 cores, 4x C66x DSP cores 1517-FCBGA 0 to 85 RoHS: Compliant | 0 |
|
$477.0900 | Order Now |
|
Ameya Holding Limited | 109 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66AK2H06DAAW2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
66AK2H06DAAW2
Texas Instruments
High performance multicore DSP+Arm - 2x Arm A15 cores, 4x C66x DSP cores 1517-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-1517 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | SoC |