Part Details for 66AT300-1M by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of 66AT300-1M by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
66AT300-1M Information
66AT300-1M by Honeywell Sensing and Control / MICRO SWITCH is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 66AT300-1M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000000201464
|
Sager | Toggle Switches SW Toggle N.O./N.C. 6P 7A 250VAC 28VDC Min Qty: 1 | 0 |
|
$1,204.6200 / $1,236.3200 | Buy Now |