-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2E05XABD4-ND
|
DigiKey | IC DSP ARM SOC 1089FCBGA Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$193.0323 | Buy Now |
DISTI #
595-66AK2E05XABD4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA 0 to 85 RoHS: Compliant | 0 |
|
$191.1700 | Order Now |
|
Ameya Holding Limited | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66AK2E05XABD4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
66AK2E05XABD4
Texas Instruments
High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1089 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 5 | |
Number of Terminals | 1089 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
RAM (words) | 2097152 | |
Seated Height-Max | 3.55 mm | |
Speed | 1400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |