Part Details for 66CD4220CK6AJ by KEMET Corporation
Overview of 66CD4220CK6AJ by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66CD4220CK6AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-66CD4220CK6AJTR-ND
|
DigiKey | Film Capacitor, Polyethylene Ter Min Qty: 1200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.4400 | Buy Now |
DISTI #
64936376
|
Verical | General Purpose Metallized Polyester Film Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 2400 |
|
$0.4100 | Buy Now |
DISTI #
R66CD4220CK6AJ
|
TTI | Film Capacitors 2.2UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.6930 / $0.7210 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
R66CD4220CK6AJ
|
Avnet Abacus | - Tape and Reel (Alt: R66CD4220CK6AJ) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 66CD4220CK6AJ
66CD4220CK6AJ CAD Models
66CD4220CK6AJ Part Data Attributes
|
66CD4220CK6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
66CD4220CK6AJ
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 66CD4220CK6AJ
This table gives cross-reference parts and alternative options found for 66CD4220CK6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66CD4220CK6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66CD4220DQ6AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs R66CD4220DQ6AJ |
66CD4220JA6AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs 66CD4220JA6AJ |
66CD4220JH6AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs 66CD4220JH6AJ |
R66CD4220JB6AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs R66CD4220JB6AJ |
R66CD4220AA6AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs R66CD4220AA6AJ |
R66CD4220JC6AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs R66CD4220JC6AJ |
R66CD4220Z36AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs R66CD4220Z36AJ |
R66CD4220JH6AJ | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 3920, | KEMET Corporation | 66CD4220CK6AJ vs R66CD4220JH6AJ |