Part Details for 66F100-0527 by Sensata Circuit Breakers
Overview of 66F100-0527 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-271MEW | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 66F100-0527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F100-0527-ND
|
DigiKey | THERMOSTAT 100DEG C SPST-NO 8DIP Min Qty: 100 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1459 | Buy Now |
DISTI #
APX66F100-0527
|
Heilind Electronics | DIP THERMOSTAT, CLOSE ON RISE SUB-MINIATURE THERMOSTAT, DIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7500 / $12.7600 | Buy Now |
DISTI #
000000000004965649
|
Sager | Thermostats Cir Brkr,HydMag Min Qty: 100 | 0 |
|
$6.5600 / $12.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7500 / $12.7600 | Buy Now |