Part Details for 66F120-0196 by Sensata Circuit Breakers
Overview of 66F120-0196 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0196-EB1Z | Analog Devices | EVAL-CN0196-EB1Z | |
ME1019610101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 196 signal pins, SMT, Vertical | |
51730-196LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 4P Right Angle Header. |
Price & Stock for 66F120-0196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX66F120-0196
|
Heilind Electronics | DIP THERMOSTAT, CLOSE ON RISE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3700 / $9.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3700 / $9.3300 | Buy Now |