Part Details for 66F120 by Sensata Circuit Breakers
Overview of 66F120 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 66F120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1213-ND
|
DigiKey | THERMOSTAT 120DEG C SPST-NO 8DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1074 In Stock |
|
$6.3987 / $9.7900 | Buy Now |
DISTI #
APX66F120
|
Heilind Electronics | DIP THERMOSTAT, CLOSE ON RISE, SUB-MINIATURE THERMOSTAT, DIP | Americas - 75 in Stock |
|
$5.4237 / $6.8086 | Buy Now |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automotive RoHS: Compliant |
999 In Stock |
|
$4.0100 / $9.0700 | Buy Now |
DISTI #
APX66F120
|
Interstate Connecting Components | DIP THERMOSTAT, CLOSE ON RISE, SUB-MINIATURE THERMOSTAT, DIP | 25 |
|
$5.4237 / $6.8086 | Buy Now |
DISTI #
000000000000800765
|
Sager | Thermostats SUB-MIN THERMOSTAT (DIP) Min Qty: 100 | 514 |
|
$4.7400 / $8.7800 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automotive RoHS: Compliant |
999 In Stock |
|
$4.0100 / $9.0700 | Buy Now |
Part Details for 66F120
66F120 CAD Models
66F120 Part Data Attributes
|
66F120
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
66F120
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | SEATED HEIGHT-MIN | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Termination Type | SOLDER |