Part Details for 66F125-0374 by Sensata Circuit Breakers
Overview of 66F125-0374 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0374GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0374GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
SiT5001AI-GE-18E0-37.400000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for 66F125-0374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX66F125-0374
|
Heilind Electronics | DIP THERMOSTAT, CLOSE ON RISE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $9.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2600 / $9.0800 | Buy Now |