Part Details for 66L070-0481 by Sensata Technologies
Overview of 66L070-0481 by Sensata Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, |
Part Details for 66L070-0481
66L070-0481 CAD Models
66L070-0481 Part Data Attributes
|
66L070-0481
Sensata Technologies
Buy Now
|
Compare Parts:
66L070-0481
Sensata Technologies
|
Samacsys Manufacturer | Sensata |