Part Details for 66L105 by Sensata Circuit Breakers
Overview of 66L105 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 66L105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66L105-ND
|
DigiKey | THERMOSTAT 105DEG C SPST-NC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$11.4000 | Buy Now |
DISTI #
APX66L105
|
Heilind Electronics | DIP THERMOSTAT, OPEN ON RISE, SUB-MINIATURE THERMOSTAT, DIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Open on Rise Automotive RoHS: Compliant |
75 In Stock |
|
$9.1200 / $11.3400 | Buy Now |
DISTI #
000000000000800769
|
Sager | Thermostats DIP thermostat, open on rise, 105C Min Qty: 100 | 0 |
|
$5.1900 / $9.6400 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Open on Rise Automotive RoHS: Compliant |
75 In Stock |
|
$9.1200 / $11.3400 | Buy Now |
Part Details for 66L105
66L105 CAD Models
66L105 Part Data Attributes
|
66L105
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
66L105
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, 4 Pin, Through Hole Mount, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | SEATED HEIGHT-MIN | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 1000 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP4/8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Termination Type | SOLDER |