Part Details for 67-06J12-60S by Amphenol Aerospace
Overview of 67-06J12-60S by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-06J12L | Coilcraft Inc | Variable Inductor, 0.193uH Min, 0.306uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-06J12SL | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.196uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
148-06J12L | Coilcraft Inc | General Purpose Inductor, 0.17uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for 67-06J12-60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-67-06J12-60S-ND
|
DigiKey | PLUG Min Qty: 2 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,033.8650 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$659.1800 / $934.2600 | Buy Now |