Part Details for 67-12-A1B1-B009 by Dongguan Soudelor Electronic Technology Co Ltd
Overview of 67-12-A1B1-B009 by Dongguan Soudelor Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 9ft | |
10155516-B009LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 9 position | |
10155504-B009LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 9 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 67-12-A1B1-B009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Miniature residual current protection circuit breaker | 5 |
|
$0.8261 / $0.9046 | Buy Now |