Part Details for 67-1K by MCM Electronics
Overview of 67-1K by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6117
|
Newark | Resistance:1Kohm, Product Range:-, Power Rating:1W, Resistance Tolerance:± 5%, Automotive Qualification Standard:- |Mcm 67-1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 8 |
|
$37.2300 | Buy Now |