Part Details for 67.9842-100 by Stäubli Electrical Connectors
Overview of 67.9842-100 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67.9842-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLAM-414SC-100
|
TME | Test lead, BNC plug,banana plug 4mm x2, insulated, Len: 1m Min Qty: 1 | 0 |
|
$22.1200 / $25.5900 | RFQ |
DISTI #
86F9061
|
Bürklin Elektronik | Measuring lead with (BNC plug, straight) to (2 x 4 mm plug, spring-loaded, straight), 1 m, black, PVC, CAT III Min Qty: 1 | 9 |
|
$19.7036 / $24.6295 | Buy Now |