Part Details for 6700521 by Altech Corporation
Overview of 6700521 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6700521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8794
|
Newark | Pg21 Plug, Round, Bn |Altech 6700521 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $11.2900 | Buy Now |
DISTI #
6700521-ND
|
DigiKey | PG21PLUG ROUND BN SLOTTED WITH O Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4492 | Buy Now |
DISTI #
845-6700521
|
Mouser Electronics | Conduit Fittings & Accessories PG21 BN ROUND W/SLOT O-RING RoHS: Compliant | 5 |
|
$6.9700 / $7.8200 | Buy Now |
DISTI #
72035513
|
RS | Plug, Round With Slot, PG 21, 30mm Diameter, O-Ring, Nickel Plated Brass | Altech Corp 6700521 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $9.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$5.7200 | Buy Now |
|
Onlinecomponents.com | Screws Adjusting Brass Pan Head Slot Drive RoHS: Compliant |
13 In Stock 34 Factory Stock |
|
$5.3800 / $7.1100 | Buy Now |
|
Powell Electronics | Mounting Hardware PG21 BN ROUND W/SLOT O-RING Min Qty: 25 | 20 |
|
$7.1500 | Buy Now |
|
Master Electronics | Screws Adjusting Brass Pan Head Slot Drive RoHS: Compliant |
13 In Stock 34 Factory Stock |
|
$5.3800 / $7.1100 | Buy Now |
DISTI #
10115635
|
TestEquity LLC | Altech 6700521 Plug, PG21, Round, BN, Slotted w/O-Ring | 0 |
|
$6.9200 | Buy Now |