Part Details for 6701 by Pomona Electronics
Overview of 6701 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 6701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3183
|
Newark | Bnc Adapter, 1 X Plug-2 X Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Y Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 6701 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 | Buy Now |
DISTI #
501-1822-ND
|
DigiKey | CONN ADAPT BNC PLUG TO BNC JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$31.4400 | Buy Now |
DISTI #
565-6701
|
Mouser Electronics | RF Adapters - Tee BNC ADAPTER (M/2F), RIGHT ANGLE RoHS: Compliant | 3 |
|
$31.4300 / $31.4400 | Buy Now |
DISTI #
70197095
|
RS | Adapter, BNC Male to Dual BNC Female, Nickel plated Brass, Brass, Gold, 500 V | Pomona Electronics 6701 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9900 | RFQ |
|
Onlinecomponents.com | Conn BNC Adapter PL/RCP/RCP 0Hz to 4GHz 50Ohm RA Gold |
3 In Stock |
|
$32.5500 / $36.9900 | Buy Now |
DISTI #
4974116
|
element14 Asia-Pacific | BNC ADAPTER, 1 X PLUG-2 X JACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.2724 | Buy Now |
DISTI #
4974116
|
Farnell | BNC ADAPTER, 1 X PLUG-2 X JACK RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 5 Days Container: Each | 0 |
|
$39.5175 | Buy Now |
|
Master Electronics | Conn BNC Adapter PL/RCP/RCP 0Hz to 4GHz 50Ohm RA Gold |
3 In Stock |
|
$32.5500 / $36.9900 | Buy Now |
DISTI #
35040.1
|
TestEquity LLC | Pomona 6701 BNC Adapter (M/2F), Right Angle | 0 |
|
$36.9900 | Buy Now |
Part Details for 6701
6701 CAD Models
6701 Part Data Attributes
|
6701
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6701
Pomona Electronics
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BNC-BNC-BNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF Y ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |