Part Details for 67010 VI034 by Alpha Wire
Overview of 67010 VI034 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94267-010 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch. | |
94267-010LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 67010 VI034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5944
|
Newark | Eco Wire Metric/1640 Ft |Alpha Wire 67010 VI034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1640 Date Code: 0 Container: SPOOL | 0 |
|
$858.1600 / $983.4400 | Buy Now |
DISTI #
216-67010VI034-ND
|
DigiKey | HOOK-UP STRND 17AWG VIO 1640.4' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$591.6300 | Buy Now |