Part Details for 67013-017LF by Amphenol FCi
Overview of 67013-017LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-017LF | Amphenol Communications Solutions | 68648-017LF-CUSTOMER HDR | |
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
67013-036LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 36 Position. |
Price & Stock for 67013-017LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG67013-017LF
|
Heilind Electronics | DUFLEX HSNG SR .100-2P3S-67013 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG67013-017LF
|
Interstate Connecting Components | DUFLEX HSNG SR .100-2P3S-67013 | 0 |
|
Buy Now |
Part Details for 67013-017LF
67013-017LF CAD Models
67013-017LF Part Data Attributes
|
67013-017LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67013-017LF
Amphenol FCi
Card Edge Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.15 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.697 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67013-017LF
This table gives cross-reference parts and alternative options found for 67013-017LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67013-017LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67013-017 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | DuPont | 67013-017LF vs 67013-017 |