Part Details for 67013-024LF by Amphenol Corporation
Overview of 67013-024LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-024LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 24 Position. | |
67013-036LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 36 Position. | |
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. |
Price & Stock for 67013-024LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67013-024LF
|
Avnet Americas | Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount - Bag (Alt: 67013-024LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.7688 | Buy Now |
DISTI #
649-67013-024LF
|
Mouser Electronics | FFC & FPC Connectors Berg Duflex Housing, single row, 24 Position. RoHS: Compliant | 0 |
|
$0.9270 / $1.7100 | Order Now |
DISTI #
67013024LF-AMP
|
TME | 67013-024LF Min Qty: 41 | 1498 |
|
$0.8444 / $1.0222 | Buy Now |
DISTI #
67013-024LF
|
Avnet Abacus | Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount (Alt: 67013-024LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |