Part Details for 67016-026LF by Amphenol FCi
Overview of 67016-026LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-026LF | Amphenol Communications Solutions | 10046971-026LF-PEC VERT STB REC, 27PX2 | |
67016-026LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 26 Positions | |
67016-010LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 10 Positions |
Price & Stock for 67016-026LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG67016-026LF
|
Heilind Electronics | EURO QKE FEM STR RELIEF- | Americas - 8190 in Stock |
|
$0.2441 / $0.3169 | Buy Now |
DISTI #
66211757
|
Verical | Quickie®, Wire To Board, Strain Relief, 26 Positions RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 13095 |
|
$0.2050 / $0.2210 | Buy Now |
DISTI #
BRG67016-026LF
|
Interstate Connecting Components | EURO QKE FEM STR RELIEF- | 2730 |
|
$0.2441 / $0.3169 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17023 |
|
RFQ |