Part Details for 67045-010LF by Amphenol FCi
Overview of 67045-010LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
67045-010LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 10 Positions |
Price & Stock for 67045-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG67045-010LF
|
Heilind Electronics | STRAIN RELIEF LP EURO QK-67045 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG67045-010LF
|
Interstate Connecting Components | STRAIN RELIEF LP EURO QK-67045 | 0 |
|
Buy Now |