Part Details for 67050 GY321 by Alpha Wire
Overview of 67050 GY321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67050 GY321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH9170
|
Newark | Hook-Up Wire, 0.5Mm2, Grn/Yel, 164Ft, Jacket Material:Mppe, Jacket Color:Green, Yellow, Wire Gauge:-, Conductor Area Csa:0.5Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 67050 GY321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$73.9700 / $99.5300 | Buy Now |
DISTI #
216-67050GY321-ND
|
DigiKey | HOOK-UP STRND 20AWG GRN/YLW 164' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$83.3300 | Buy Now |
DISTI #
602-67050GY321
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC | 0 |
|
$71.6000 / $83.3300 | Order Now |
DISTI #
71894361
|
RS | Metric Ecowire, 50M, .5MM2, 28x0.16, 600V, MPPE, 21AWG, 67050 Series | Alpha Wire 67050 GY321 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$39.5600 | Buy Now |
DISTI #
67050-GY321
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 0.5mm2, MPPE, 600V, 50m Min Qty: 1 | 3 |
|
$38.2000 | Buy Now |