There are no models available for this part yet.
Overview of 67050 OR033 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670505RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8670502UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8670503RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 67050 OR033 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH5968
|
Newark | Eco Wire Metric/328 Ft |Alpha Wire 67050 OR033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$137.6000 / $221.9600 | Buy Now | |
DISTI #
216-67050OR033-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 328.1' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$107.3300 | Buy Now | |
DISTI #
67050-OR033
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 0.5mm2, MPPE, orange Min Qty: 1 | 1 |
|
$64.8000 | Buy Now |