Part Details for 67050 RD033 by Alpha Wire
Overview of 67050 RD033 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67050 RD033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH9172
|
Newark | Hook-Up Wire, 0.5Mm2, Red, 328Ft, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:-, Conductor Area Csa:0.5Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 67050 RD033 Min Qty: 1 Package Multiple: 328 Date Code: 1 Container: SPOOL | 1 |
|
$30.0900 | Buy Now |
DISTI #
216-67050RD033-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 328.1' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$124.8380 / $142.6500 | Buy Now |
DISTI #
602-67050RD033
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC RoHS: Compliant | 0 |
|
$122.4800 / $142.6400 | Order Now |
DISTI #
71894374
|
RS | Metric Ecowire, Red, 100M, .5MM2, 28x0.16, 600V, MPPE, 21 AWG, 67050 Series | Alpha Wire 67050 RD033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$73.0600 | Buy Now |
DISTI #
67050-RD033
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 0.5mm2, MPPE, red, 600V Min Qty: 1 | 1 |
|
$83.7600 / $107.6900 | Buy Now |