67068-9110
Molex
Description: USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle

Overview of 67068-9110 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9110-02CS14LFT Renesas Electronics Corporation Serially Programmable Frequency Generator
9110-02CS14LF Renesas Electronics Corporation Serially Programmable Frequency Generator
EL9110IUZ-T7 Renesas Electronics Corporation Differential Receiver/Equalizer

Price & Stock for 67068-9110 by Molex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ

CAD Models for 67068-9110 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 67068-9110 by Molex

67068-9110
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
AU
Contact Resistance
30 mΩ
Contact Style
USB, SER B SQ
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
50 °C
Operating Temperature-Min
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Terminal Length
0.11 inch
Terminal Pitch
2.4892 mm
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. 67068-9110
    Molex
    USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle
    VS

Alternate Parts for 67068-9110

This table gives cross-reference parts and alternative options found for 67068-9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67068-9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67068-1001 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-1001
67068-1010 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-1010
67068-0011 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-0011
67068-0110 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-0110
67068-0010 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-0010
67068-1110 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-1110
67068-0000 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-0000
67068-1011 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-1011
67068-0001 Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, Molex 67068-9110 vs 67068-0001

Related Parts for 67068-9110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67068-9110 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67068-9110 by Molex

Select Manufacturer
Which Manufacturer of 67068-9110 would you like to use for your alert(s)?
  • Please alert me when 67068-9110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67068-9110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67068-9110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67068-9110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67068-9110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67068-9110 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: